
Power shielded wirewound inductor with 0.18µH inductance and 10% tolerance, rated for 1.21A max DC current. Features 120mΩ DC resistance, 35 Q-factor at 25MHz, and a 550MHz self-resonant frequency. Axial package with 2.7mm body diameter, 0.6mm lead diameter, and 7mm length. Operating temperature range from -55°C to 100°C. Through-hole mounting, RoHS compliant.
TE Connectivity SC30R18KT technical specifications.
| Body Diameter | 2.7mm |
| Package/Case | Axial |
| Color | Yellow |
| DC Resistance (DCR) | 120mR |
| Diameter | 2.8mm |
| ELV | Compliant |
| Inductance | 0.18uH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.6mm |
| Lead Length | 25mm |
| Lead/Base Style | Axial |
| Length | 7mm |
| Max Current Rating | 1.21A |
| Max DC Current | 1.21A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Reach SVHC Compliant | Unknown |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 550MHz |
| Series | SC30, Sigma Inductors |
| Shielding | Unshielded |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 700V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SC30R18KT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.