TE Connectivity SCBRX032XXEBXA technical specifications.
| Actuating System | AC |
| Coil Voltage (AC) | 24V |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| ELV | Non-Compliant |
| Max Current Rating | 10A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Relay Type | Relay |
| RoHS Compliant | No |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity SCBRX032XXEBXA to view detailed technical specifications.
No datasheet is available for this part.