TE Connectivity SCCLA012XXAFXA technical specifications.
| Contact Current Rating | 10A |
| ELV | Non-Compliant |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -30°C |
| Mount | Socket |
| Package Quantity | 40 |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | SCC |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity SCCLA012XXAFXA to view detailed technical specifications.
No datasheet is available for this part.