DP3T slide switch featuring PC pin termination and bracket mount/through hole mounting. Offers a 300mA contact current rating at 125VAC, with a mechanical life of 10,000 cycles. The switch has a 2mm travel and a standard polycarbonate actuator. Operating temperature range is -10°C to 60°C, with silver-plated copper alloy contacts.
TE Connectivity SDS2340RA0 technical specifications.
| Actuator Length | 7.747mm |
| Actuator Material | Polycarbonate |
| Actuator Type | Standard |
| Contact Current Rating | 300mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 14.55mm |
| Max Current Rating | 300mA |
| Max Operating Temperature | 60°C |
| Max Voltage Rating (AC) | 125V |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Number of Positions | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SDS |
| Switch Function | On-On-On |
| Switch Travel | 2mm |
| Tail Length | 0.138inch |
| Termination | PC Pins |
| Throw Configuration | DP3T |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| Width | 0.268inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SDS2340RA0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.