TE Connectivity SDT-S-105DMR,000 technical specifications.
| Coil Current | 108mA |
| Coil Power | 600mW |
| Coil Resistance | 46.3R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Contact Voltage Rating (DC) | 30V |
| Height | 0.984inch |
| Length | 0.945inch |
| Max Operating Temperature | 70°C |
| Mount | Through Hole |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | SDT-R, OEG |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 0.388oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SDT-S-105DMR,000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.