
SPDT slide switch with ON-ON function, featuring a thermoplastic actuator and gold-plated copper alloy contacts. Designed for through-hole mounting with PC pin termination, this waterproof switch offers a 2.2mm travel and 500gf operating force. It is rated for 20VAC/20VDC and 0.05A, with an electrical and mechanical life of 10,000 cycles. Operating temperature range is -20°C to 80°C, with a UL94 V-0 flammability rating.
TE Connectivity SE1DGPC technical specifications.
| Actuator Length | 3.5mm |
| Actuator Material | Thermoplastic |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 10000Cycles |
| ELV | Non-Compliant |
| Features | WATERPROOF |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 500gf |
| Package Quantity | 25 |
| PCB Mount Retention | With |
| RoHS Compliant | No |
| Series | SE |
| Switch Function | On-On |
| Switch Travel | 2.2mm |
| Tail Length | 3.3mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity SE1DGPC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
