TE Connectivity SE1DGPC04 technical specifications.
| Actuator Type | Standard |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | SE |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SE1DGPC04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.