TE Connectivity SE1EGRA technical specifications.
| Actuator Material | Thermoplastic |
| Actuator Type | Standard |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -15°C |
| Mount | Through Hole |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Tray |
| PCB Mount Retention | With |
| RoHS Compliant | No |
| Series | SE |
| Switch Function | On-Off-On |
| Tail Length | 3.3mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity SE1EGRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.