TE Connectivity SE2DGPC technical specifications.
| Actuator Material | Thermoplastic |
| Actuator Type | Standard |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 2 |
| Orientation | Vertical |
| Package Quantity | 100 |
| PCB Mount Retention | With |
| RoHS Compliant | No |
| Series | SE |
| Switch Function | On-On |
| Tail Length | 3.3mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity SE2DGPC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.