TE Connectivity SE2DGPC04 technical specifications.
| Actuator Type | Standard |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, PCB |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SE |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT, DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SE2DGPC04 to view detailed technical specifications.
No datasheet is available for this part.