
DPDT slide switch with a 20V AC voltage rating and 48V DC maximum voltage rating. Features gold-plated bronze contacts, a yellow thermoplastic actuator, and a through-hole mounting style with right-angle orientation. Rated for 0.4VA at 20V, this switch offers 10,000 mechanical cycles and operates between -15°C and 60°C. It is UL94 V-0 flammability rated and includes PCB mount retention.
TE Connectivity SE2DGRA technical specifications.
| Actuator Color | Yellow |
| Actuator Material | Thermoplastic |
| Actuator Type | Standard |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 60°C |
| Max Voltage Rating (AC) | 48V |
| Max Voltage Rating (DC) | 48V |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -15°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| PCB Mount Retention | With |
| RoHS Compliant | No |
| Series | SE |
| Switch Function | On-On |
| Tail Length | 3.3mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity SE2DGRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.