Bidirectional TVS Diode, 6V working voltage, 9V minimum breakdown voltage, and 10V clamping voltage. Features 5pF capacitance, 1uA leakage current, and 2A peak pulse current. Surface mount design in a 0201 package. RoHS and ELV compliant.
TE Connectivity SESD0201P1BN-0400-090 technical specifications.
| Capacitance | 5pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Clamping Voltage | 10V |
| Depth | 0.3mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ELV | Compliant |
| Input Capacitance | 4pF |
| Leakage Current | 1uA |
| Length | 0.6mm |
| Min Breakdown Voltage | 9V |
| Max Operating Temperature | -125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2A |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 6V |
| RoHS Compliant | Yes |
| Series | SESD |
| Termination | SMD/SMT |
| Voltage Rating | 6V |
| DC Rated Voltage | 6V |
| Working Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SESD0201P1BN-0400-090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.