Uni-directional TVS Diode, 2-Pin XDFN package, offering robust ESD protection. Features a low capacitance of 0.22pF and a clamping voltage of 9.2V, with a minimum breakdown voltage of 9V. Designed for surface mount applications with a 0201 case code (0603 metric), it operates from -55°C to 125°C. This component provides a maximum reverse leakage current of 50nA and a peak pulse current capability of 2A.
TE Connectivity SESD0201X1UN-0020-090 technical specifications.
| Capacitance | 0.22pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Clamping Voltage | 9.2V |
| Depth | 0.32mm |
| Direction | Unidirectional |
| ELV | Compliant |
| ESD Protection | Yes |
| Lead Free | Lead Free |
| Leakage Current | 50nA |
| Length | 0.62mm |
| Min Breakdown Voltage | 9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 50nA |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 9V |
| Packaging | Cut Tape |
| Peak Pulse Current | 2A |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 7V |
| RoHS Compliant | Yes |
| Width | 0.36mm |
| Working Voltage | 7V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SESD0201X1UN-0020-090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.