
Unidirectional TVS Diode, 0402 package, offering 9.2V clamping voltage and 2A peak pulse current. Features low 0.22pF capacitance and 50nA leakage current. Designed for surface mount with a 9V operating supply voltage and a broad temperature range of -55°C to 125°C. This silicon component provides ESD protection and is RoHS compliant.
TE Connectivity SESD0402X1UN-0020-090 technical specifications.
| Capacitance | 0.22pF |
| Package/Case | 0402 |
| Clamping Voltage | 9.2V |
| Depth | 0.6mm |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 0.27mm |
| Leakage Current | 50nA |
| Length | 1mm |
| Min Breakdown Voltage | 9.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Operating Supply Voltage | 9V |
| Packaging | Cut Tape |
| Peak Pulse Current | 2A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Width | 0.36mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SESD0402X1UN-0020-090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.