Unidirectional Transient Voltage Suppressor (TVS) diode, surface mount, 6 channels. Features a low capacitance of 0.22pF, 9V working voltage, and 9.2V clamping voltage. Offers 2A peak pulse current capability and 50nA leakage current. Operates across a -55°C to 125°C temperature range, with lead-free and RoHS compliance.
TE Connectivity SESD1103Q6UG-0020-090 technical specifications.
| Capacitance | 0.22pF |
| Package/Case | 1103 |
| Clamping Voltage | 9.2V |
| Clamping Voltage-Max | 9.2V |
| Depth | 0.8mm |
| Direction | Unidirectional |
| ELV | Compliant |
| ESD Protection | Yes |
| Height | 0.38mm |
| Lead Free | Lead Free |
| Leakage Current | 50nA |
| Length | 2.8mm |
| Max Breakdown Voltage | 9V |
| Min Breakdown Voltage | 9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 50nA |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Unidirectional Channels | 6 |
| Operating Supply Voltage | 9V |
| Packaging | Cut Tape |
| Peak Pulse Current | 2A |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 7V |
| RoHS Compliant | Yes |
| Width | 0.9mm |
| Working Voltage | 7V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity SESD1103Q6UG-0020-090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
