TE Connectivity SIL06E561J technical specifications.
| Package/Case | SIL |
| ELV | Compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 5 |
| Number of Terminations | 6 |
| Packaging | Loose Piece |
| Resistance | 560R |
| Resistor Type | Thick Film |
| RoHS Compliant | No |
| Tolerance | 5% |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity SIL06E561J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.