
TE Connectivity SIL07E102G technical specifications.
| Mounting | Through Hole |
| Termination Style | Pin |
| Package Type | SIP |
| Package/Case | SIP |
| Number of Terminals | 7 |
| Terminal Pitch (mm) | 2.54 |
| Product Length (mm) | 17.78 |
| Product Depth (mm) | 2.5 |
| Product Height (mm) | 5.08 |
| Seated Plane Height (mm) | 5.08 |
| Resistance Value | 1KOhm |
| Tolerance | 2% |
| Technology | Thick Film |
| Type | Network |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 100V |
| Circuit Designator | BUS |
| Case Style | Conformal Coated |
| Package Shape | Single Line |
| Cage Code | SRP33 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity SIL07E102G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.