
TE Connectivity SIL08E472J technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| ELV | Compliant |
| Length | 20.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 7 |
| Number of Terminations | 8 |
| Packaging | Loose Piece |
| Power Per Element | 200mW |
| Resistance | 4.7kR |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | SIL, Citec |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 5% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SIL08E472J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
