TE Connectivity SIL08M223J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Number of Functions | 4 |
| Number of Elements | 1 |
| Tolerance | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity SIL08M223J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.