TE Connectivity SIL09E154J technical specifications.
| Number of Terminals | 9 |
| Number of Functions | 1 |
| Number of Elements | 8 |
| Tolerance | 5 |
| RoHS | No |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity SIL09E154J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.