TE Connectivity SIL12M222J technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| ELV | Compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 6 |
| Number of Terminations | 12 |
| Packaging | Loose Piece |
| Power Per Element | 200mW |
| Resistance | 2.2kR |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | SIL, Citec |
| Tolerance | 5% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SIL12M222J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.