TE Connectivity SKT131AEL01 technical specifications.
| Actuator Material | Brass |
| Contact Current Rating | 3A |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| ELV | Non-Compliant |
| Index Angle | 80° |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Positions | 2 |
| RoHS Compliant | No |
| Series | SKT |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity SKT131AEL01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.