
DPDT Keylock Switch, featuring a maintained (latched) function and a brass actuator. This panel-mount switch offers a 3A contact current rating with silver plating and non-shorting contact style. It operates at a maximum of 125V AC or 28V DC, with a 2-position, On-On switch function and lug termination. The switch has an 80° index angle and a maximum operating temperature of 85°C.
TE Connectivity SKT331AEL01 technical specifications.
| Actuator Material | Brass |
| Contact Current Rating | 3A |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| ELV | Non-Compliant |
| Index Angle | 80° |
| Lead Free | Contains Lead |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | SKT |
| Switch Function | On-On |
| Termination | Lug |
| Throw Configuration | DPDT |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity SKT331AEL01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
