TE Connectivity SL1R01J technical specifications.
| Case Code (Imperial) | 2615 |
| Case Code (Metric) | 6538 |
| Package/Case | SMD/SMT |
| ELV | Compliant |
| Features | Moisture Resistant |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Resistance | 10mR |
| RoHS Compliant | Yes |
| Series | SL, CGS |
| Termination | Solder |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SL1R01J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.