
TE Connectivity SL1R047JT technical specifications.
| Case Code (Imperial) | 2615 |
| Case Code (Metric) | 6540 |
| Package/Case | 2615 |
| ELV | Compliant |
| Height | 2.84mm |
| Length | 6.48mm |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 47mR |
| RoHS Compliant | Yes |
| Series | S |
| Termination | Solder |
| Tolerance | 5% |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SL1R047JT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
