
TE Connectivity SL2R005JT technical specifications.
| Case Code (Imperial) | 4723 |
| Package/Case | SMD/SMT |
| ELV | Compliant |
| Features | Moisture Resistant |
| Height | 5.33mm |
| Length | 12.14mm |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 5mR |
| RoHS Compliant | Yes |
| Series | SL, CGS |
| Termination | Solder |
| Tolerance | 5% |
| Width | 5.84mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SL2R005JT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.