Switch Slide SPDT Top Slide 0.5A 125VAC 12VDC Lug Panel Mount
TE Connectivity SLS120 technical specifications.
| Actuator Length | 4.9mm |
| Actuator Material | Phenolic |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Mount | Panel |
| Number of Positions | 2 |
| Orientation | Vertical |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Series | SLS |
| Switch Function | On-On |
| Termination | Lug |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity SLS120 to view detailed technical specifications.
No datasheet is available for this part.