
This standard 2-position slide switch is designed for panel mounting and has a maximum operating temperature of 85°C. It features a copper alloy contact with silver plating and a polycarbonate actuator with a length of 5mm. The switch has a maximum voltage rating of 12V DC and is not compliant with RoHS regulations. It is rated for 10000 cycles of electrical life and has a throw configuration of SPDT.
TE Connectivity SLS121 technical specifications.
| Actuator Color | Black |
| Actuator Length | 5mm |
| Actuator Material | Polycarbonate |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| ELV | Non-Compliant |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 12V |
| Mount | Panel |
| Number of Positions | 2 |
| Orientation | Vertical |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Series | SLS |
| Switch Function | On-On |
| Tail Length | 4.32mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity SLS121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.