
The SLS131RA is a standard SP3T slide switch from TE Connectivity with a contact current rating of 500mA and a maximum voltage rating of 12V DC. It has a polycarbonate actuator and a copper alloy contact with silver and nickel plating. The switch is designed for through hole mount and has a right angle orientation. It operates within a temperature range of -10°C to 60°C and has a life of 10,000 cycles.
TE Connectivity SLS131RA technical specifications.
| Actuator Material | Polycarbonate |
| Actuator Type | Standard |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver, Nickel |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Series | SLS |
| Switch Function | On-On-On |
| Termination | PC Pin |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity SLS131RA to view detailed technical specifications.
No datasheet is available for this part.
