
TE Connectivity SLS131RA04 technical specifications.
| Actuator Color | Black |
| Actuator Material | Polybutylene |
| Contact Current Rating | 250mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel, Silver |
| Electrical Life | 6000Cycles |
| Flammability Rating | UL94 HB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Termination | Solder |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SLS131RA04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.