
SPST slide switch featuring a black polycarbonate actuator with a 5mm length. This through-hole mounted component offers a 150mA contact current rating at 12VDC and a 125VAC voltage rating. With a 3-position, On-On-On switch function and silver-plated copper alloy contacts, it provides 10,000 electrical cycles. Operating temperature range is -10°C to 60°C.
TE Connectivity SLS230PC technical specifications.
| Actuator Color | Black |
| Actuator Length | 5mm |
| Actuator Material | Polycarbonate |
| Actuator Type | Standard |
| Contact Current Rating | 150mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Series | SLS |
| Switch Function | On-On-On |
| Tail Length | 2.5mm |
| Termination | PC Pin |
| Throw Configuration | SPST, DP3T |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity SLS230PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.