
TE Connectivity SLS230PC04 technical specifications.
| Actuator Type | Standard |
| Contact Current Rating | 250mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Flammability Rating | UL94 HB |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 300 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | SLS |
| Switch Function | On-On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT, DP3T |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity SLS230PC04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
