TE Connectivity SLS240PCA technical specifications.
| Actuator Length | 5mm |
| Actuator Material | Polycarbonate |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Positions | 4 |
| Orientation | Vertical |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Series | SLS |
| Switch Function | ON-ON-ON-ON |
| Tail Length | 2.5mm |
| Termination | PC Pin |
| Throw Configuration | DP4T |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity SLS240PCA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.