This 6-position standard slide switch features a polycarbonate actuator and copper alloy contacts with silver plating. It has a maximum operating temperature of 60°C and a minimum operating temperature of -10°C. The switch is non-compliant with ELV and contains lead, making it non-RoHS compliant. It is available in a bulk packaging quantity of 50 pieces.
TE Connectivity SLS260PC technical specifications.
| Actuator Length | 5mm |
| Actuator Material | Polycarbonate |
| Actuator Type | Standard |
| Contact Current Rating | 150mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| ELV | Non-Compliant |
| Flammability Rating | UL94 HB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Number of Positions | 6 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SLS |
| Tail Length | 2.5mm |
| Termination | PC Pin |
| Throw Configuration | DP6T |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity SLS260PC to view detailed technical specifications.
No datasheet is available for this part.