TE Connectivity SLSA120104 technical specifications.
| Actuator Color | Black |
| Actuator Material | Polybutylene |
| Actuator Type | Standard |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver, Nickel |
| Electrical Life | 6000Cycles |
| Flammability Rating | UL94 HB |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1000 |
| RoHS Compliant | No |
| Series | SLSA |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity SLSA120104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.