TE Connectivity SLSA22004 technical specifications.
| Actuator Type | Standard |
| Lead Free | Lead Free |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 100 |
| Series | SLSA |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SLSA22004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.