TE Connectivity SM05-T301 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 15.875 |
| Length | 27.94 |
| Manufacturer Series | SM05-T301 |
| Height | 5.842 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity SM05-T301 to view detailed technical specifications.
No datasheet is available for this part.