
TE Connectivity SM4T17 technical specifications.
| Package/Case | Module |
| Frequency | 3.4GHz |
| Max Frequency | 3.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 50mA |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SM4T17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
