TE Connectivity SMA-A0204FTDX470K technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Tolerance | 1 |
| Resistance | 470000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity SMA-A0204FTDX470K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.