TE Connectivity SMA1031 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 5MHz |
| Gain | 28.5dB |
| Max Power Dissipation | 103mW |
| Noise Figure | 2.7dB |
| Operating Supply Current | 36mA |
| Operating Supply Voltage | 5V |
| P1dB | 10dBm |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SMA1031 |
| Test Frequency | 5MHz |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity SMA1031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.