
TE Connectivity SMA45 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 4GHz |
| Gain | 17.5dB |
| Max Supply Voltage | 16V |
| Noise Figure | 4dB |
| Number of Channels | 1 |
| Operating Supply Current | 120mA |
| P1dB | 19.5dBm |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMA45 |
| Test Frequency | 4GHz |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SMA45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.