
TE Connectivity SMAL7 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 500MHz |
| Gain | 13dB |
| Max Supply Voltage | 17V |
| Mount | Surface Mount |
| Noise Figure | 7dB |
| Number of Channels | 1 |
| Operating Supply Current | 62mA |
| P1dB | -7dBm |
| Power Dissipation | 560mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Test Frequency | 500MHz |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity SMAL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.