TE Connectivity SMC137AK technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Front |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SMC |
| Termination | Solder |
| Type | Switch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity SMC137AK to view detailed technical specifications.
No datasheet is available for this part.