
TE Connectivity SMCL technical specifications.
| Package/Case | SMC |
| ELV | Compliant |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SMCL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
