TE Connectivity SMD030-2018 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Placement | END |
| Manufacturer Series | MIDSMD |
| Resistance | 1.4 |
| Eccn Code | EAR99 |
| HTS Code | 8533.40.80.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity SMD030-2018 to view detailed technical specifications.
No datasheet is available for this part.