
TE Connectivity SMD050-2 technical specifications.
| Package/Case | 2920 |
| Current Rating | 10A |
| Height | 3.18mm |
| Hold Current | 500mA |
| Lead Free | Contains Lead |
| Length | 7.98mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 60V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 1.4R |
| RoHS Compliant | No |
| Series | PolySwitch |
| Termination | SMD/SMT |
| Time to Trip | 4s |
| Trip Current | 1A |
| Width | 5.44mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity SMD050-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
