TE Connectivity SMD050-2018 technical specifications.
| Hold Current | 550mA |
| Length | 5.44mm |
| Operating Supply Voltage | 57V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity SMD050-2018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.