TE Connectivity SMD050-2018-2 technical specifications.
| Package/Case | 2018 |
| Current Rating | 10A |
| Hold Current | 550mA |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 57V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 1.1R |
| Series | SMD |
| Termination | SMD/SMT |
| Trip Current | 1.1A |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity SMD050-2018-2 to view detailed technical specifications.
No datasheet is available for this part.