Surface mount PTC thermistor, 2920 chip package, designed for overcurrent protection. Features a hold current of 500mA, trip current of 1A, and a maximum voltage rating of 60V DC. Offers a maximum current rating of 10A and power dissipation of 1.7W. Operating temperature range from -40°C to 85°C. UL, CSA, and TUV approved, with RoHS compliance. Supplied in tape and reel packaging.
TE Connectivity SMD050F-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | SMD/SMT |
| ELV | Compliant |
| Height | 3.18mm |
| Hold Current | 500mA |
| Lead Free | Lead Free |
| Length | 7.98mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.7W |
| Max Voltage Rating (DC) | 60V |
| Mount | Surface Mount |
| Operating Supply Voltage | 60V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.7W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PolySwitch® |
| Time to Trip | 4s |
| Trip Current | 1A |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| Width | 5.44mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SMD050F-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.