
The TE Connectivity SMD075-2 is a 2-electrode gas discharge tube (GDT) with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum voltage rating of 30V and a current rating of 40A. The device is packaged in a 2920 case and is designed for surface mount applications. It is not RoHS compliant and contains lead.
TE Connectivity SMD075-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | 2920 |
| Current Rating | 40A |
| Height | 3.18mm |
| Hold Current | 750mA |
| Lead Free | Contains Lead |
| Length | 7.98mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Operating Supply Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| Resistance | 1R |
| RoHS Compliant | No |
| Series | PolySwitch |
| Termination | SMD/SMT |
| Time to Trip | 0.3s |
| Trip Current | 1.5A |
| Width | 5.44mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity SMD075-2 to view detailed technical specifications.
No datasheet is available for this part.
